| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91791-2506 |
| Color: | Natural (White) |
| Series: | 91791 - RAST Power |
| Amperage: | 10 A |
| Connector Type: | RAST Power |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .813 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917912506 |
| SKU: | MOL91791-2506 |
91791-2506
| Heilind Number: | MOL91791-2506 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91791-2506 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 4 Circuits, Coding Keys A, B, C, D, E, F and G, Latch Between 1, 2, 3 & 4 , Polarizing Rib Between Circuits 2 & 3, Glow-Wire Capable
More >>Specifications
Detailed Description
Introducing the RAST Power Connector, an essential component for efficient power distribution. Designed for female connectors with 4 contacts in a single row, this connector boasts a 10A amperage rating and a 250VAC voltage capacity, making it suitable for various power applications. Crafted with high-performance alloy contact material and silver plating, it ensures optimal conductivity and durability. With a pitch of 5mm and termination options of IDT or Pierce, installation is quick and convenient. Its natural (white) color and RoHS compliance further enhance its appeal. Perfect for PCB connectivity, this connector is a reliable choice for your power transmission needs.

