| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91791-8001 |
| Color: | Natural (White) |
| Series: | 91791 - RAST Power |
| Amperage: | 10 A |
| Connector Type: | RAST Power |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | .813 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0917918001 |
| SKU: | MOL91791-8001 |
91791-8001
| Heilind Number: | MOL91791-8001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91791-8001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST Power IDT Housing, 10 Amp, Indirect, Female, 10 Circuits, Fully Coded, No Polarizing Rib, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power sources with our RAST Power Female Connector, featuring ten contacts in a single row. Designed for efficient power transmission, it boasts a 10A amperage, suitable for various applications. With a pitch of 5mm and termination options for IDT or Pierce, installation is a breeze. The high-performance alloy contacts ensure reliable conductivity, while the nylon housing meets stringent flammability standards. Rated for 250VAC, it guarantees safe operation. Ideal for wire sizes ranging from 24 to 18 AWG, this connector is versatile and practical. With silver plating on the mating and termination areas, it offers excellent conductivity and durability. RoHS compliant and capable of withstanding glow wire testing, it prioritizes safety and quality. Perfect for PCB applications, it's a must-have component for any electronic project.

