91813-9006

Heilind Number:MOL91813-9006
Manufacturer:Molex
Manufacturer Number:91813-9006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch KK Crimp Housing, 6 Circuits, White, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91813-9006
Color:Natural (White)
Series:91813 - KK 508
Connector Type:KK 508
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:5.08 mm
Material:Nylon
Number of Ports:1
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:5.08 mm
Glow Wire Capable:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0918139006
SKU:MOL91813-9006

Detailed Description

Easily connect power cables with this KK 508 natural (white) receptacle housing, designed for efficient wire-to-board applications. Made of durable nylon, it ensures secure connections with six contacts in a single row, featuring a 5.08mm pitch for precise alignment. UL certified for quality and safety, it is also RoHS compliant for environmental responsibility. With polarization for correct mating, glow wire capability, and a single port design, it offers reliable performance in various power circuit applications. Each package includes one housing, ideal for assembly and maintenance tasks in industrial settings. Upgrade your connectivity solutions with this high-quality connector system.