| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91813-9010 |
| Color: | Natural (White) |
| Series: | 91813 - KK 508 |
| Connector Type: | KK 508 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0918139010 |
| SKU: | MOL91813-9010 |
91813-9010
| Heilind Number: | MOL91813-9010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91813-9010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this natural (white) KK 508 series connector, designed for reliable wire-to-board applications. Featuring a receptacle housing made of durable nylon, it ensures secure connectivity with its 10 contacts arranged in a single row. With a 5.08mm pitch, it accommodates standard power connections and is UL certified for safety. Its polarization feature guarantees proper mating, while its glow wire capability adds an extra layer of protection. RoHS compliant and packaged in a convenient bag, this connector is essential for efficient and compliant electronic assemblies.

