91813-9103

Heilind Number:MOL91813-9103
Manufacturer:Molex
Manufacturer Number:91813-9103
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch KK Crimp Housing, 3 Circuits, White, with Ramp, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91813-9103
Color:Natural (White)
Series:91813 - KK 508
Connector Type:KK 508
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:5.08 mm
Material:Nylon
Number of Ports:1
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:5.08 mm
Glow Wire Capable:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0918139103
SKU:MOL91813-9103

Detailed Description

Easily connect power components with this natural (white) KK 508 Series connector. Designed for reliable performance, it features a 3-contact receptacle housed in durable nylon, meeting material flammability standards for added safety. With a 5.08mm pitch and polarized mating, it ensures secure and efficient power transfer. UL certified and RoHS compliant, this connector guarantees quality and environmental responsibility. Perfect for wire-to-board applications, it offers glow wire capability and single-port functionality, making it essential for various electronic setups. Upgrade your connectivity with this versatile and dependable housing.