| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91813-9108 |
| Color: | Natural (White) |
| Series: | 91813 - KK 508 |
| Connector Type: | KK 508 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0918139108 |
| SKU: | MOL91813-9108 |
91813-9108
| Heilind Number: | MOL91813-9108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91813-9108 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with our Natural (White) KK 508 series receptacle. Crafted from durable nylon, this connector features 8 gold-plated contacts and a 5.08mm pitch for secure and efficient wire-to-board assembly. With UL certification and RoHS compliance, you can trust in its safety and quality. Its polarized design ensures proper mating, while its glow wire capability adds an extra layer of protection. Perfect for various applications, this housing is essential for reliable power transmission in your projects. Each package includes one connector for your convenience. Elevate your connectivity with this essential component.

