91813-9109

Heilind Number:MOL91813-9109
Manufacturer:Molex
Manufacturer Number:91813-9109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch KK Crimp Housing, 9 Circuits, White, with Ramp, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91813-9109
Color:Natural (White)
Series:91813 - KK 508
Connector Type:KK 508
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:9
Number of Rows:1
Pitch:5.08 mm
Material:Nylon
Number of Ports:1
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:5.08 mm
Glow Wire Capable:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0918139109
SKU:MOL91813-9109

Detailed Description

Our Natural (White) KK 508 Connector is an essential component for power applications, featuring a single row of 9 contacts with a 5.08mm pitch for secure wire-to-board connections. Crafted from durable nylon, the receptacle ensures reliable performance, meeting stringent material flammability standards and RoHS compliance. Its polarized design guarantees proper mating, with UL agency certification for added peace of mind. Glow-wire capable and designed for single-port use, this connector is a dependable choice for various electronic setups. With its easy termination pitch and breakaway feature, installation is quick and hassle-free. Whether in industrial, commercial, or residential settings, trust in the quality and efficiency of our KK 508 Connector.