91814-3132

Heilind Number:MOL91814-3132
Manufacturer:Molex
Manufacturer Number:91814-3132
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Dual Row Right-Angle Shrouded Header, 32 Circuits, Tin (Sn) over Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91814-3132
Color:Black
Series:91814 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.1 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:32
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0918143132
SKU:MOL91814-3132

Detailed Description

Enhance your PCB connectivity with the C-Grid III 91814 Series Right Angle Header. Featuring 32 gold-plated contacts in a 2-row configuration, this high-performance connector offers reliable power distribution with a 3A current rating and a 350V AC/DC voltage limit. The sturdy construction, made of high-temperature thermoplastic and brass contacts, ensures durability in demanding environments. With a 2.54mm pitch and through-hole termination, it guarantees secure and stable mounting on your circuit board. RoHS compliant and lead-free solder capable, this connector is not only efficient but also environmentally friendly. Ideal for wire-to-board applications, it is surface-mount compatible and features closed ends for added protection. Elevate your electronic designs with this premium PCB header, designed to meet your connectivity needs with precision and reliability.