91814-3134

Heilind Number:MOL91814-3134
Manufacturer:Molex
Manufacturer Number:91814-3134
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Dual Row Right-Angle Shrouded Header, 34 Circuits, Tin (Sn) over Nickel (Ni)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91814-3134
Color:Black
Series:91814 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.1 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:34
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0918143134
SKU:MOL91814-3134

Detailed Description

Introducing the C-Grid III 91814 Series, a versatile black connector designed for exceptional performance in various applications. Featuring 34 contacts in a double-row configuration, this connector offers reliable connectivity with a 3A current rating and 350V AC/DC voltage. Its through-hole termination method and high temperature thermoplastic construction ensure durability in demanding environments. With a 2.54mm pitch and right-angle orientation, it provides efficient PCB integration. Tin-plated contacts and a wave soldering process capability enhance soldering performance, while RoHS compliance underscores its environmental responsibility. Perfect for wire-to-board connections, this connector is surface-mount compatible and equipped with closed ends for added protection. Elevate your electronic designs with the C-Grid III 91814 Series.