| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91814-3138 |
| Color: | Black |
| Series: | 91814 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.1 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0918143138 |
| SKU: | MOL91814-3138 |
91814-3138
| Heilind Number: | MOL91814-3138 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91814-3138 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Dual Row Right-Angle Shrouded Header, 38 Circuits, Tin (Sn) over Nickel (Ni)
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid III right angle connector, featuring 38 contacts in a 2-row configuration. Crafted with durable high temperature thermoplastic and brass contact material, it ensures reliable performance in demanding environments. With a 2.54mm pitch and through hole termination method, installation is efficient and secure. Tin plating on the mating area guarantees excellent conductivity, while its 350V AC/DC voltage rating meets industry standards. RoHS compliant and surface mount compatible, it offers versatility for various applications. Trust in its quality construction for seamless wire-to-board connections.

