| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91816-0010 |
| Color: | Black |
| Series: | 91816 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.28 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Closed Ends |
| Part Aliases: | 0918160010 |
| SKU: | MOL91816-0010 |
91816-0010
| Heilind Number: | MOL91816-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91816-0010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the C-Grid Vertical Header Assembly, featuring a sleek black design and offering 10 circuits for seamless connectivity. This dual row header boasts a 2.54mm pitch and is ideal for through-hole termination. With a 2.5A amperage and 250VDC voltage rating, it ensures reliable performance. Crafted with high temperature thermoplastic and gold-plated brass contacts, it guarantees durability even in harsh operating conditions ranging from -55 to 120°C. RoHS compliant and featuring tin-lead contact termination, this connector is not only high-performing but also environmentally friendly. Its vertical orientation and polarized mating offer easy installation, making it a must-have in your PCB assembly projects. Additionally, its surface mount compatibility and glow wire capability further enhance its versatility. Trust in the quality and efficiency of this C-Grid header for all your board-to-board connection needs.

