| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91816-0014 |
| Color: | Black |
| Series: | 91816 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.28 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Closed Ends |
| Part Aliases: | 0918160014 |
| SKU: | MOL91816-0014 |
91816-0014
| Heilind Number: | MOL91816-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91816-0014 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vertical board-to-board connections with our C-Grid Vertical Header Assembly. Featuring a dual-row design with 14 circuits, this assembly boasts a streamlined black finish and durable construction. Each header is meticulously crafted with high-temperature thermoplastic and reliable brass contacts, ensuring optimal performance in a wide range of environments. With a pitch of 2.54mm and a straight body orientation, it offers easy integration onto your PCB. The gold-plated contact mating area guarantees secure and efficient connections, while the tin-lead termination ensures robust soldering. RoHS compliant and glow-wire capable, this assembly prioritizes safety and reliability. Whether for industrial or commercial applications, trust in the C-Grid Vertical Header Assembly for seamless and durable connectivity.

