91816-0024

Heilind Number:MOL91816-0024
Manufacturer:Molex
Manufacturer Number:91816-0024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid Vertical Header Assembly, Dual Row, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91816-0024
Color:Black
Series:91816 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.28 mm
Packaging:Bag
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:24
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Termination Pitch:2.54 mm
Glow Wire Capable:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Closed Ends
Part Aliases:0918160024
SKU:MOL91816-0024

Detailed Description

Enhance your circuit board connectivity with our C-Grid Vertical Header Assembly. Designed for seamless integration, this dual-row header features 24 circuits, allowing for efficient power and data transmission. With a pitch of 2.54mm and through-hole termination method, it ensures secure and stable mounting. Crafted from high temperature thermoplastic and boasting a straight body orientation, it guarantees durability and reliability in demanding environments. The gold-plated brass contacts offer excellent conductivity, while the closed ends provide added protection. RoHS compliant and glow wire capable, this header assembly meets stringent safety standards. Perfect for various applications, from industrial machinery to consumer electronics, it's a versatile solution for your PCB connectivity needs.