| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91954-0031 |
| Color: | Natural (White) |
| Series: | 91954 - RAST 5 |
| Amperage: | 4 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 21 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0919540031 |
| SKU: | MOL91954-0031 |
91954-0031
| Heilind Number: | MOL91954-0031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91954-0031 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 4A, 3 Circuit, Natural, Coding Key d20, Latch Position 1/2, Position Keys 1a, 2b, 0.38µm Square Terminal
More >>Specifications
Detailed Description
Enhance your connectivity with our RAST 5 Female Connector in Natural (White). Designed for seamless integration, this high-performance connector features two contacts in a single row, allowing for efficient power transmission. With a durable nylon construction and phosphor bronze contact material, it ensures reliable operation in demanding environments. The contact termination options of IDT or Pierce offer flexibility in installation, while the 5mm pitch and 4A amperage rating cater to standard requirements. Tin-plated for enhanced conductivity, it withstands voltages up to 250V, making it suitable for various applications. Featuring a polarized design and lock-to-mating part feature, it guarantees secure connections, while the stackable design allows for space-saving installation on PCBs. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your electronic assemblies with this essential component, ideal for PCB Pin Headers and Receptacle Connectors.

