| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91999-0004 |
| Color: | Natural |
| Series: | 91999 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0919990004 |
| SKU: | MOL91999-0004 |
91999-0004
Specifications
Detailed Description
Easily integrate the Appli-Mate RAST 5.0 Header into your vertical PCB assemblies for efficient power distribution. With a straight orientation and through-hole termination, this connector ensures secure and reliable contact. Featuring two tin-plated brass contacts, it can handle up to 16A of current at 250VAC, making it suitable for various applications. The glow wire capability enhances safety, while the nylon body and nickel-plated termination guarantee durability. Designed for a pitch of 5mm and operating in a temperature range of -20 to 120°C, it meets stringent performance standards. With keying and PCB retention features, it offers added convenience during assembly. RoHS compliant and UL certified, this connector is a dependable choice for wire-to-board connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 12/31/2020 | 508457 - Production Transfer. Due to Plant closure of Shannon, Ireland end of 2020 Machineries and tooling will be moved to Molex India, Bangalore in second quarter of 2020. | Download | |||
| 10/31/2019 | 507797 - Supplier Change. | Download | |||
| 12/31/2014 | GCM 10657390 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||
| 09/03/2014 | GCM 10631665 - Supplier Changes To Raw Material. | Download | |||
| 03/12/2014 | GCM 10627710 - New, Modified, Or Replacement Tooling. | Download | |||

