| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91999-0454 |
| Color: | Natural |
| Series: | 91999 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.9 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Silver |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0919990454 |
| SKU: | MOL91999-0454 |
91999-0454
| Heilind Number: | MOL91999-0454 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91999-0454 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Appli-Mate RAST 5.0 Header, Vertical, 2 Circuits, Silver (Ag) Plating, Glow Wire Capable
More >>Specifications
Detailed Description
Elevate your PCB connections with the Appli-Mate RAST 5.0 Header. This vertical connector boasts two circuits with Silver (Ag) plating, ensuring reliable conductivity even in demanding environments. With a 16A amperage and 250VAC voltage rating, it's perfect for power applications. The Glow Wire Capable design adds an extra layer of safety, while the straight body orientation and through-hole termination method make installation a breeze. Crafted from durable nylon with brass contacts, this connector is built to last. Its compact 5mm pitch and 3.9mm tail length offer efficient PCB integration, and with keying and PCB locator features, you can ensure proper alignment every time. Certified to meet RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for wire-to-board connections, this header is a versatile solution for your connectivity needs.

