| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91999-0470 |
| Color: | Natural |
| Series: | 91999 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.9 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Silver |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0919990470 |
| SKU: | MOL91999-0470 |
91999-0470
| Heilind Number: | MOL91999-0470 |
| Manufacturer: | Molex |
| Manufacturer Number: | 91999-0470 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Appli-Mate RAST 5.0 Header, Vertical, 2 Circuits, Silver (Ag) Plating, Glow Wire Capable
More >>Specifications
Detailed Description
Easily connect wires to your PCB with the Appli-Mate RAST 5.0 Header. This vertical header features 2 circuits with silver plating, suitable for glow wire applications. With a 16 A amperage and 250 VAC voltage rating, it ensures reliable performance. The straight orientation and through hole termination method make installation simple, while the nylon body with brass contacts guarantees durability. Meeting RoHS compliance, this header is a dependable choice for your PCB connections.

