91999-0485

Heilind Number:MOL91999-0485
Manufacturer:Molex
Manufacturer Number:91999-0485
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 5.0 Header, Vertical, 2 Circuits, Silver (Ag) Plating, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91999-0485
Color:Natural
Series:91999 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.9 mm
Packaging:Bag
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Silver
Number of Contacts Loaded:2
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
PCB Thickness (Recommended):1.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0919990485
SKU:MOL91999-0485

Detailed Description

Enhance your circuit connections with the Appli-Mate RAST 5.0 Header. This vertical component features two circuits with silver plating, ensuring reliable conductivity even in high temperatures thanks to its glow wire capability. Crafted with durable nylon and brass materials, it guarantees a safe and secure fit on PCBs. With a straight body orientation and keying feature, assembly is straightforward and error-free. UL and CSA agency certifications attest to its quality and compliance with industry standards. Perfect for wire-to-board applications, this header is a dependable choice for your electronic projects.