91999-0531

Heilind Number:MOL91999-0531
Manufacturer:Molex
Manufacturer Number:91999-0531
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 5 Header, Vertical, 3 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91999-0531
Color:Natural
Series:91999 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.9 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
PCB Thickness (Recommended):1.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0919990531
SKU:MOL91999-0531

Detailed Description

Enhance your PCB connectivity with the Appli-Mate RAST 5 Header. This vertical connector boasts 3 circuits, ideal for secure and efficient power transmission. Featuring durable tin plating and glow-wire capabilities, it ensures reliable performance even in demanding environments. Crafted with high-quality materials including brass and nylon, it offers a voltage rating of 250 VAC and an amperage of 16A. With through-hole termination and a 5mm pitch, installation is convenient and precise. Its vertical orientation, along with keying and PCB locator features, further enhances usability. Certified for compliance with RoHS standards, it's a sustainable choice for your connectivity needs.