91999-0542

Heilind Number:MOL91999-0542
Manufacturer:Molex
Manufacturer Number:91999-0542
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 5.0 Header, Vertical, 3 Circuits, Tin (Sn) Plating, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91999-0542
Color:Natural
Series:91999 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.9 mm
Packaging:Bag
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
PCB Thickness (Recommended):1.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0919990542
SKU:MOL91999-0542

Detailed Description

Discover the efficiency of the Appli-Mate RAST 5.0 Header, a vertical connector designed for seamless integration into your PCB assembly. With three circuits and tin plating, it guarantees reliable performance in various applications, meeting glow wire capability standards for enhanced safety. Crafted with brass contacts and a durable nylon body, it ensures robust connectivity and longevity. UL and CSA agency certifications attest to its quality and compliance. Featuring through-hole termination and a 5mm pitch, it offers easy installation on standard PCBs. Its vertical orientation and straight body design optimize space utilization. Operating within a wide temperature range and rated for 250VAC/16A, it's suitable for demanding environments. Fully shrouded and with keying for error-free mating, it enhances system integrity. Packaged in a convenient bag and with ten mating cycles, it's a cost-effective solution for wire-to-board connections in industrial and electronic applications. Rest assured, it's RoHS compliant, aligning with environmental regulations. Elevate your PCB connectivity with the reliability and performance of the RAST 5.0 Header.