| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91999-1238 |
| Color: | Natural |
| Series: | 91999 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0919991238 |
| SKU: | MOL91999-1238 |
91999-1238
Specifications
Detailed Description
Easily connect wires to your PCB with the Appli-Mate RAST 5.0 Header. This vertical header features three circuits, ideal for various applications. With a durable construction of nylon and brass, it can handle up to 16A and 250VAC. The tin plating ensures reliable conductivity, while its glow wire capability adds a safety feature. Straight orientation, through-hole termination, and a 5mm pitch make installation straightforward. Meeting RoHS compliance, this header is a responsible choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/20/2021 | 510677 - Change Supplier. Adding 1 more source location Dupont China as an additional location for producing RAST Header & CP6.5 parts | Download | |||
| 08/02/2021 | 510176 - Supplier Change. as a risk Mitigation plant & sustain the resin supplies because of Force Majeure and production disruptions at DuPont plants and they delcared for Majeure, Hence we are planning to add 1 more source (celanese -frianyl A3 GF25 V0XI NC 1101/L-APC1) Material as a n alternate for producing RAST header Parts. | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 09/03/2014 | GCM 10631665 - Supplier Changes To Raw Material. | Download | |||
| 03/12/2014 | GCM 10627710 - New, Modified, Or Replacement Tooling. | Download | |||
| 11/20/2012 | PLATING change from 5 microns TIN OVER 2.5 microns NICKEL to TIN PLATING 3 Micron TIN OVER 1.27 Micron NICKEL. | N/A | |||

