91999-1252

Heilind Number:MOL91999-1252
Manufacturer:Molex
Manufacturer Number:91999-1252
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 5.0 Header, Vertical, 4 Circuits, Tin (Sn) Plating, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91999-1252
Color:Natural
Series:91999 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.9 mm
Packaging:Bag
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
PCB Thickness (Recommended):1.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0919991252
SKU:MOL91999-1252

Detailed Description

Enhance your PCB connectivity with the Appli-Mate RAST 5.0 Header, Vertical, boasting 4 circuits for seamless integration. Its Tin (Sn) plating ensures optimal performance, while its Glow Wire Capable design prioritizes safety. With a 16 A amperage, Brass contact material, and 250 VAC voltage, this connector guarantees reliable power transmission. Featuring Through Hole termination and a 5 mm pitch, it's perfect for various applications. Crafted from durable Nylon, with a straight body orientation, it offers stability and longevity. UL and CSA agency certifications, along with RoHS compliance, underscore its quality and safety standards. Ideal for Wire to Board connections, this connector is a must-have for your electronic projects.