91999-1260

Heilind Number:MOL91999-1260
Manufacturer:Molex
Manufacturer Number:91999-1260
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 5 Header, Vertical, 4 Circuits, Tin (Sn) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91999-1260
Color:Natural
Series:91999 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.9 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:4
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0919991260
SKU:MOL91999-1260

Detailed Description

Elevate your wire-to-board connections with the Appli-Mate RAST 5 Header. This vertical connector boasts four circuits with durable brass contacts, ensuring reliable power delivery. With a pitch of 5mm and a voltage rating of 250 VAC, it's suitable for various applications. The tin plating and glow-wire capability enhance safety and performance. Made of robust nylon, it can withstand operating temperatures with ease. Featuring through-hole termination and PCB locator compatibility, installation is a breeze. Its polarized design and PCB retention ensure secure mating, while UL and CSA certifications guarantee quality. Ideal for PCB pin header applications, this connector is a must-have for any electronic project.