| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91999-1283 |
| Color: | Natural |
| Series: | 91999 - RAST 5 |
| Amperage: | 16 A |
| Connector Type: | RAST 5 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.9 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0919991283 |
| SKU: | MOL91999-1283 |
91999-1283
Specifications
Detailed Description
Enhance board connectivity with the Appli-Mate RAST 5.0 Header. This vertical, 4-circuit connector features tin plating and is glow wire capable, ensuring reliable performance in various applications. With a straight body orientation and through-hole termination, it offers easy installation on PCBs. The brass contacts, rated for 16A and 250VAC, guarantee efficient power transmission. Made of durable nylon, it operates in temperatures ranging from -20 to 120°C. Its keying feature prevents misalignment, while the PCB locator ensures secure placement. RoHS compliant and UL listed, this connector is a trusted choice for your wire-to-board connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/03/2014 | GCM 10631665 - Supplier Changes To Raw Material. | Download | |||
| 03/12/2014 | GCM 10627710 - New, Modified, Or Replacement Tooling. | Download | |||
| 11/20/2012 | PLATING change from 5 microns TIN OVER 2.5 microns NICKEL to TIN PLATING 3 Micron TIN OVER 1.27 Micron NICKEL. | N/A | |||

