91999-3478

Heilind Number:MOL91999-3478
Manufacturer:Molex
Manufacturer Number:91999-3478
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 5 Header, Vertical, 6 Circuits, Silver (Ag) Plating, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 91999-3478
Color:Natural
Series:91999 - RAST 5
Amperage:16 A
Connector Type:RAST 5
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.9 mm
Packaging:Bag
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:6
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0919993478
SKU:MOL91999-3478

Detailed Description

Enhance your vertical PCB connections with our Appli-Mate RAST 5 Header. Designed with precision, this connector features six circuits with silver plating for optimal conductivity. With a 16 A amperage and 250 VAC voltage rating, it ensures reliable performance. The glow-wire capability adds an extra layer of safety, while the through-hole termination method simplifies installation. Made of durable nylon, it withstands harsh environments, and the vertical orientation saves space on your PCB. Fully polarized and with PCB retention, it guarantees secure mating. RoHS compliant and UL certified, you can trust in its quality. Ideal for wire-to-board applications, this header is a must-have for your electronic projects.