| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0408 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.08m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .08 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 4 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150408 |
| SKU: | MOL92315-0408 |
92315-0408
Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Ribbon Cable, featuring four circuits and a sleek 0.08m length. Crafted with durable materials like Phosphor Bronze and Polyester, this connector ensures reliable performance. With a pitch of 1.27mm and a voltage rating of 250V, it's suitable for various applications. The female connectors, terminated with IDT or Pierce methods, offer seamless integration. Tin plating on the contacts guarantees optimal conductivity, while the 28 AWG wire size accommodates standard needs. Perfect for wire management, this RoHS-compliant assembly is a versatile solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||

