| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0410 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.10m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | 1 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 4 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150410 |
| SKU: | MOL92315-0410 |
92315-0410
| Heilind Number: | MOL92315-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-0410 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 4 Circuits
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 IDT-to-IDT Cable, a reliable solution for your connectivity needs. This cable features 4 circuits with a 0.10m length, perfect for various applications. Its female connectors and PVC ribbon cable construction ensure secure and efficient data transmission. With a pitch of 1.27mm, it offers precise connectivity, while its 28 AWG wire size and 1.2A amperage rating guarantee optimal performance. RoHS compliant and crafted with high-quality materials like phosphor bronze and polyester, this cable meets industry standards for durability and safety. Whether for home or professional use, the Picoflex PF-50 is the ideal choice for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 09/02/2016 | 501406 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||

