| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0415 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.15m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | 15 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 4 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150415 |
| SKU: | MOL92315-0415 |
92315-0415
| Heilind Number: | MOL92315-0415 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-0415 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.15m Length, Tin (Sn) Plating, 4 Circuits
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 IDT-to-IDT Cable Assembly, a reliable solution for your connectivity needs. Featuring 4 circuits and a 0.15m length, this cable is designed for seamless data transmission. With a pitch of 1.27mm and a voltage rating of 250V, it ensures efficient performance in various applications. The female connectors and PVC ribbon cable construction offer durability and flexibility. RoHS compliant and with tin plating for optimal conductivity, this cable assembly is a dependable choice for wire management. Perfect for IDT to IDT connections, it's a essential component for your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

