| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0424 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.24m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .24 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 4 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150424 |
| SKU: | MOL92315-0424 |
92315-0424
Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Cable Assembly. Designed for seamless integration, this 4-circuit cable features a 0.24m length for optimal reach. The natural color and polyester construction ensure durability, while the PVC ribbon cable type offers flexibility. With a pitch of 1.27mm and a current rating of 1.2A, it delivers reliable performance. Tin plating on the contacts and termination areas guarantees efficient signal transfer. RoHS compliant and meticulously crafted, this assembly is ideal for various applications in wire management and cable assemblies. Upgrade your setup with the Picoflex IDT-to-IDT Cable Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||

