92315-0430

Heilind Number:MOL92315-0430
Manufacturer:Molex
Manufacturer Number:92315-0430
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.30m Length, Tin (Sn) Plating, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-0430
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.30m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:3 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:4
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923150430
SKU:MOL92315-0430

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT Cable Assembly, featuring four circuits for seamless data transfer. This 0.30m length cable, made of durable polyester with a PVC ribbon design, ensures reliability in various applications. With a 1.27mm pitch and 28 AWG wire size, it guarantees efficient performance. The female connectors, crafted from phosphor bronze with tin plating, offer secure contacts. Operating at 250V and 1.2A, this assembly is suitable for diverse electronic setups. Whether for industrial or personal use, its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your connectivity solutions with the Picoflex PF-50 IDT-to-IDT Cable Assembly.