| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0450 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.50m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | 5 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 4 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150450 |
| SKU: | MOL92315-0450 |
92315-0450
| Heilind Number: | MOL92315-0450 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-0450 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assembly, 500.00mm Length, Tin (Sn) Plating, 4 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with the Picoflex PF-50 IDT-to-IDT cable assembly. Designed for seamless integration, this 4-circuit cable boasts a 0.50m length, ideal for various applications. With a 1.2A amperage and 250V voltage rating, it ensures reliable power transmission. The female Picoflex connectors feature Phosphor Bronze contact material, guaranteeing durability. Its polyester construction and PVC ribbon cable with a .5m length offer flexibility and longevity. Tin plating on the contacts ensures optimal signal transfer, while RoHS compliance underscores its environmental responsibility. Perfect for wire management, this assembly is a must-have for efficient connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

