| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0607 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.07m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .07 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 6 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150607 |
| SKU: | MOL92315-0607 |
92315-0607
Specifications
Detailed Description
Enhance connectivity with our Picoflex PF-50 IDT-to-IDT cable, featuring 6 circuits and a natural color tone. Measuring 0.07m in length, this female connector boasts a pitch of 1.27mm, ideal for various applications. Constructed with durable polyester material and phosphor bronze contacts plated with tin, it ensures reliable performance. With a current rating of 1.2A and voltage capacity of 250V, it meets industry standards for safety and efficiency. Suitable for 28 AWG wire, this PVC ribbon cable is perfect for secure data transmission. Each connector is packaged individually for convenience, making it a versatile choice for wire management solutions. Designed for dual-ended connections, it offers seamless integration into your setup. Rest assured of its quality as it is RoHS compliant, meeting environmental standards. Elevate your connectivity needs with the Picoflex IDT-to-IDT cable.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||

