| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0608 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.08m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .08 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 6 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150608 |
| SKU: | MOL92315-0608 |
92315-0608
Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 IDT-to-IDT cable assembly, boasting 6 circuits and a natural color finish. Featuring a compact 1.27mm pitch, this essential component offers reliable performance for various applications. Constructed with durable materials including polyester and phosphor bronze, it ensures longevity and efficient transmission. With a maximum amperage of 1.2A and voltage rating of 250V, it meets essential safety standards. This 0.08m assembly, designed for use with 28 AWG wire, is ideal for managing ribbon cables in a variety of settings. Whether for professional or DIY projects, its tin-plated contacts guarantee secure connections. Compliant with RoHS regulations, it's a sustainable choice for wire management needs. Upgrade your setup with the Picoflex IDT-to-IDT cable assembly for seamless and dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||

