92315-0611

Heilind Number:MOL92315-0611
Manufacturer:Molex
Manufacturer Number:92315-0611
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.11m Length, Tin (Sn) Plating, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-0611
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.11m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:11 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:6
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923150611
SKU:MOL92315-0611

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT cable, featuring six circuits and a 0.11m length for efficient data transmission. Crafted with durable materials, including phosphor bronze contacts and a polyester housing, this cable ensures reliable performance. With a pitch of 1.27mm and a voltage rating of 250V, it's suitable for various applications. The PVC ribbon cable construction and tin plating offer added durability, while the female connector ends provide seamless integration. Whether for industrial or commercial use, this Picoflex cable meets high standards of quality and RoHS compliance, making it a dependable choice for wire management and cable assemblies.