92315-0612

Heilind Number:MOL92315-0612
Manufacturer:Molex
Manufacturer Number:92315-0612
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.12m Length, Tin (Sn) Plating, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-0612
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.12m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.12 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:6
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923150612
SKU:MOL92315-0612

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT cable, featuring six circuits for seamless data transmission. Crafted with durable materials, including phosphor bronze contacts and a polyester housing, this 0.12m long cable ensures reliable performance. Its 1.27mm pitch and 28 AWG wire size make it ideal for various applications. With a maximum voltage of 250V and amperage of 1.2A, it guarantees efficient power delivery. Whether for commercial or industrial use, this RoHS-compliant cable is a trusted solution for wire management, offering convenience and quality in one.