| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0632 |
| Series: | 92315 |
| Amperage: | 1.2 A |
| Overall Length: | 0.32m |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Part Aliases: | 0923150632 |
| SKU: | MOL92315-0632 |
92315-0632
Specifications
Detailed Description
Enhance your cable assembly with the Picoflex PF-50 IDT-to-IDT connector, featuring six circuits for seamless connectivity. With a length of 0.32m, this female-to-female adapter offers versatility in various applications. Designed for durability and reliability, it boasts a 1.2 A amperage rating and is compatible with a range of voltages. The perfect solution for efficient wire management, this RoHS-compliant connector ensures high performance. Upgrade your setup with the Picoflex and experience streamlined connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||

