| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0640 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.40m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | 4 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 6 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150640 |
| SKU: | MOL92315-0640 |
92315-0640
| Heilind Number: | MOL92315-0640 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-0640 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.40m Length, Tin (Sn) Plating, 6 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Cable, featuring 6 circuits and a 0.40m length for efficient data transmission. Crafted with durable polyester and phosphor bronze materials, this cable ensures reliable performance. With a pitch of 1.27mm and a maximum voltage of 250V, it meets various connectivity needs while supporting a current of 1.2A. The female connectors with Tin plating offer secure and efficient contact, ideal for IDC or Pierce termination. Perfect for use with PVC ribbon cables, this assembly is a versatile solution for wire management in diverse applications. With RoHS compliance and quality construction, the Picoflex Cable guarantees both performance and environmental responsibility. Elevate your connectivity setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

