92315-0802

Heilind Number:MOL92315-0802
Manufacturer:Molex
Manufacturer Number:92315-0802
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 1.05m Length, Tin (Sn) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-0802
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:1.0m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:8
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923150802
SKU:MOL92315-0802

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT cable, featuring 8 circuits and a 1.05m length for versatile applications. Crafted with durable materials and boasting a 1.2 A amperage and 250 V voltage rating, this cable ensures reliable performance. The female connectors, made of phosphor bronze with tin plating, offer secure contact. With a pitch of 1.27mm, it guarantees efficient signal transmission. The PVC ribbon cable construction, along with polyester insulation, provides flexibility and durability. Perfect for wire management, this RoHS-compliant assembly is a must-have for various industries.