92315-0820

Heilind Number:MOL92315-0820
Manufacturer:Molex
Manufacturer Number:92315-0820
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.20m Length, Tin (Sn) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-0820
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.20m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:2 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:8
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923150820
SKU:MOL92315-0820

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Ribbon Cable Assembly. Featuring 8 circuits and a 0.20m length, this essential component ensures seamless data transmission. With a durable polyester construction and phosphor bronze contact material, it offers reliable performance. Operating at 1.2 A and 250 V, it meets industry standards for power and voltage requirements. The 1.27mm pitch and 28 AWG wire size guarantee precise signal transmission. RoHS compliant and packaged in a convenient bag, this cable assembly is perfect for various applications in wire management and connectivity. Upgrade your setup with the Picoflex Ribbon Cable Assembly for efficient and secure connections.