92315-0835

Heilind Number:MOL92315-0835
Manufacturer:Molex
Manufacturer Number:92315-0835
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.35m Length, Tin (Sn) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-0835
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.35m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.35 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:8
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923150835
SKU:MOL92315-0835

Detailed Description

Experience seamless connectivity with our Picoflex PF-50 IDT-to-IDT Cable Assembly. Featuring 8 circuits and a 0.35m length, this cable ensures reliable performance in your electronic devices. The natural color and female connectors make it versatile for various applications. With a pitch of 1.27mm and a voltage rating of 250V, it meets high standards of quality and safety. Constructed with durable materials such as polyester and phosphor bronze, it offers longevity and stability. Perfect for use with PVC ribbon cables, this assembly is essential for efficient wire management in any setup. Meeting RoHS compliance and boasting a sleek design, it's the ideal choice for professionals in need of top-notch connectivity solutions.