92315-1007

Heilind Number:MOL92315-1007
Manufacturer:Molex
Manufacturer Number:92315-1007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1007
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:10
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
SKU:MOL92315-1007

Detailed Description

Introducing the Picoflex PF-50, a versatile IDT-to-IDT connector designed for seamless integration in your electronic setups. With 10 circuits and a natural color, this connector boasts a durable construction featuring phosphor bronze contact material. Its 0.07m cable length, PVC and ribbon cable type, and 1.27mm pitch make it ideal for various applications. Operating at 1.2A and 250V, it ensures reliable performance. RoHS compliant and featuring tin plating, it meets high standards of quality and sustainability. Perfect for wire management, cable assemblies, and more, the Picoflex PF-50 is the essential connectivity solution for your projects.