| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-1016 |
| Series: | 92315 |
| Amperage: | 1.2 A |
| Overall Length: | 0.16m |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Part Aliases: | 0923151016 |
| SKU: | MOL92315-1016 |
92315-1016
Specifications
Detailed Description
Easily connect IDT-to-IDT with our Picoflex PF-50 Cable Assembly, featuring 10 circuits and a convenient 0.16m length. With a maximum amperage of 1.2A and female connectors on both ends, it's perfect for various applications. The RoHS compliance ensures environmental responsibility, while the durable construction guarantees reliable performance. Ideal for wire management in any setup, this ribbon cable assembly is a must-have for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||

