92315-1210

Heilind Number:MOL92315-1210
Manufacturer:Molex
Manufacturer Number:92315-1210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1210
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:12
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151210
SKU:MOL92315-1210

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT Ribbon Cable Assembly. Featuring 12 circuits and a durable construction, this essential component ensures seamless data transmission in various applications. With a 0.10m length and 1.27mm pitch, it offers flexibility in installation. The female connectors, made of high-quality phosphor bronze with tin plating, guarantee reliable performance. Designed for 28 AWG wire, this assembly is ideal for high-speed and low-power applications. Whether for industrial or commercial use, trust in the efficiency of our Picoflex Ribbon Cable Assembly for your connectivity needs.