92315-1215

Heilind Number:MOL92315-1215
Manufacturer:Molex
Manufacturer Number:92315-1215
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.15m Length, Tin (Sn) Plating, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1215
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.15m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:15 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:12
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151215
SKU:MOL92315-1215

Detailed Description

Easily connect and transfer data with our Picoflex PF-50 IDT-to-IDT Ribbon Cable Assembly. Featuring 12 circuits and a 0.15m length, this cable is perfect for various applications. With a pitch of 1.27mm and a voltage rating of 250V, it ensures reliable performance. The female connectors are made of durable phosphor bronze, with tin plating for efficient conductivity. The PVC ribbon cable is 28 AWG, ideal for signal transmission. RoHS compliant and packaged in a convenient bag, this cable assembly is a must-have for your wire management needs.