92315-1220

Heilind Number:MOL92315-1220
Manufacturer:Molex
Manufacturer Number:92315-1220
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.20m Length, Tin (Sn) Plating, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1220
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.20m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:2 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:12
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151220
SKU:MOL92315-1220

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-IDT cable assembly, featuring 12 circuits and a natural finish. Ideal for various applications, this high-quality cable boasts a 0.20m length and a 1.27mm pitch, ensuring efficient data transmission. With a voltage rating of 250V and an amperage of 1.2A, it offers reliable performance. Constructed with durable materials, including phosphor bronze contacts and a polyester housing, it guarantees long-term durability. The IDC termination method allows for easy installation, making it a convenient solution for your connectivity needs. RoHS compliant and meticulously engineered, this cable assembly is a versatile and essential component for wire management in a range of settings.