92315-1407

Heilind Number:MOL92315-1407
Manufacturer:Molex
Manufacturer Number:92315-1407
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1407
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:14
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151407
SKU:MOL92315-1407

Detailed Description

Enhance connectivity with our Picoflex PF-50 IDT-to-IDT Cable Assembly. This female-to-female connector features 14 circuits, each designed for optimal performance. With a pitch of 1.27mm and an overall length of 0.07m, it offers seamless integration in various applications. Constructed with high-quality materials like polyester and phosphor bronze, it ensures durability and reliability. Suitable for 28 AWG wire size, it can handle up to 1.2A and 250V, making it ideal for power and signal transmission. RoHS compliant and meticulously engineered, it guarantees superior quality and performance. Perfect for use in wire management and cable assemblies, it's a essential component for your connectivity needs.