92315-1410

Heilind Number:MOL92315-1410
Manufacturer:Molex
Manufacturer Number:92315-1410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1410
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:14
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151410
SKU:MOL92315-1410

Detailed Description

Enhance your cable assembly with the Picoflex PF-50, offering 14 circuits for seamless connectivity. This female-to-female connector features a durable phosphor bronze contact material, ensuring reliable performance. With a 0.10m length and 1.27mm pitch, it's perfect for various applications. The polyester construction and PVC ribbon cable guarantee longevity, while the tin plating provides efficient conductivity. RoHS compliant and designed for ease of use, the Picoflex PF-50 is a must-have for efficient wire management.