92315-1607

Heilind Number:MOL92315-1607
Manufacturer:Molex
Manufacturer Number:92315-1607
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1607
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.07m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:.07 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:16
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151607
SKU:MOL92315-1607

Detailed Description

Enhance connectivity with the Picoflex PF-50 IDT-to-IDT Cable Assembly, featuring 16 circuits and a natural color design. Crafted with durable materials such as phosphor bronze and polyester, this 0.07m ribbon cable ensures reliable performance. With a pitch of 1.27mm and a voltage rating of 250V, it's suitable for various applications. The female connectors on both ends allow for easy integration, while the tin plating offers enhanced conductivity. Perfect for wire management, this RoHS-compliant assembly is a versatile solution for your connectivity needs.