| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-1609 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.09m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .09 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 16 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923151609 |
| SKU: | MOL92315-1609 |
92315-1609
| Heilind Number: | MOL92315-1609 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-1609 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.09m Length, Tin (Sn) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing the Picoflex PF-50 IDT-to-IDT Connector, a versatile solution for seamless connectivity. With 16 circuits and a 0.09m length, this natural-colored connector is perfect for a wide range of applications. Featuring a durable construction with female gender and IDT termination method, it ensures reliable performance. The phosphor bronze contact material, along with tin plating, guarantees excellent conductivity. Operating at 1.2A and 250V, it meets high standards for power transmission. Ideal for use with PVC ribbon cables, this connector offers easy installation and a secure fit. Whether in industrial or commercial settings, the Picoflex PF-50 is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

