92315-1610

Heilind Number:MOL92315-1610
Manufacturer:Molex
Manufacturer Number:92315-1610
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 92315-1610
Color:Natural
Series:92315 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Gender:Female
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Overall Length:0.10m
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Connector A Gender:Female
Connector B Gender:Female
Cable Type:PVC, Ribbon Cable
Cable Length:1 m
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:16
Shielded:No
Contact Termination Plating Thickness:2.032 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Waterproof Dustproof:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Picoflex IDT to IDT
Part Aliases:0923151610
SKU:MOL92315-1610

Detailed Description

Introducing the Picoflex PF-50 IDT-to-IDT Connector, a versatile solution for your cable assembly needs. With 16 circuits and a 0.10m length, this connector is perfect for compact setups. Made with high-quality materials like phosphor bronze and polyester, it ensures reliable performance. Featuring female connectors on both ends, it offers seamless connectivity. Operating at 1.2A and 250V, it is suitable for various applications. Whether you're working with PVC or ribbon cables, this connector is a convenient choice. With RoHS compliance and durable construction, it meets industry standards for quality and safety. Upgrade your wire management setup with the Picoflex IDT-to-IDT Connector.